Microchip Technology MCP9601 Evaluation Board

Microchip Technology MCP9601 Evaluation Board is designed to digitize the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. This evaluation board facilitates users to easily evaluate all device features using a type K thermocouple. The MCP9601 evaluation board also supports type J, T, N, E, B, S, and R thermocouples. Each of these types is evaluated by replacing the Type K Thermocouple connector with the corresponding connectors. This MCP9601 evaluation board connects to a PC via a USB interface and temperature can be data-logged using Thermal Management Software Graphical User Interface (GUI).

Features

  • ±1°C accuracy
  • Easy evaluation using a thermocouple
  • Supports type J, T, N, E, B, S, and R thermocouple
  • Connects to PC via USB interface
  • Temperature can be data-logged using GUI
發佈日期: 2022-07-28 | 更新日期: 2022-08-11