Microchip Technology PIC18F K90 nanoWatt XLP微控制器
Microchip Technology PIC18F K90是業界第一也是唯一的低功率、5V 8位微控制器(MCU)系列,它包括一個片上LCD驅動器模組和12位類比數位轉換器(ADC)。這些新型Microchip Technology MCU的特色為:nanoWatt XLP(超低功率)技術,具有業界領先的低至20 nA的休眠電流。Microchip Technology PIC18F K90 nanoWatt XLP MCU可提供64和80引腳封裝,記憶體的選項範圍由32 KB至128 KB的快閃記憶體,至高達4 KB的RAM以及1 KB的片上EEPROM。這些MCU配備24頻道的mTouch™電容觸控,既可感測大量電容式觸摸滑塊、按鈕和按鍵,亦可驅動分隔式大型液晶顯示器,從而具備了更高的系統集成。PIC18F K90 MCU適用於家庭自動化、器具、工業、醫學和汽車市場等應用設備。查看所有特點
- Low Power Features
- nanoWatt XLP technology for low sleep, RTCC, LCD, and WDT currents
- Low-Power BOR
- Ultra Low-Power Wake-Up
- Fast Wake-Up
- Low Input Leakage Currents
- CPU
- Up to 16 MIPS Performance
- Operating Speed up to 64MHz
- Operating Voltage Range: 1.8V to 5.5V
- 8 X 8 Single-Cycle Hardware Multiplier
- Three Internal Oscillators: 31kHz, 500kHz, 16MHz
- Package Options
- 64-Pin QFN
- 64-Pin TQFP
- 80-Pin TQFP
- Peripherals
- LCD Driver
- Up to 48 Segments and 192 Pixels
- Drives LCD Panel in Sleep Mode
- Programmable LCD Timing Module
- Charge Time Measurement Unit for mTouch Sensing
- A/D Converter
- 12-bit Resolution
- Up to 24 Channels
- Up to Ten CCP/ECCP Modules
- Up to Eleven 8/16-bit Timer/Counter Modules
- Three Analog Comparators
- Hardware Real-Time Clock and Calendar (RTCC)
- Two Master Synchronous Serial Port Modules
應用
- Portable medical devices
- Thermostats
- Security systems
- Utility meters
- Small appliances
- Electronic door locks
影片
Block Diagram (64-pin)
Block Diagram (80-pin)
發佈日期: 2010-06-30
| 更新日期: 2022-03-11