Mikroe LYRA 24P Click

Mikroe LYRA 24P Click is a compact add-on board designed for high-performance BLUETOOTH® connectivity in IoT devices. The Mikroe LYRA 24P Click features Ezurio's LYRA 24P (453-00145R) wireless module, built on a 32-bit Arm® Cortex®-M33 core running at 39MHz with BLUETOOTH Low Energy (BLE) 5.3 support. Enhanced with Secure Vault® technology for advanced security, this module also includes a 2.4GHz antenna and global certifications. Ideal applications include smart home devices, lighting, building automation, security, gateways, digital assistants, and BLUETOOTH mesh low-power nodes.

Features

  • Onboard Ezurio 453-00145R secure high-performance wireless module
  • 32-bit Arm Cortex-M33 core
  • BLUETOOTH Low Energy (BLE) 5.3 connectivity with a +19.6dBm TX output power
  • Exceptional RF performance
  • Energy efficiency
  • Secure Vault technology for advanced security and upgradability
  • 2.4GHz ISM frequency band
  • Built-in antenna with an option for an external antenna connection
  • UART interface
  • Hardware debugging via JTAG or SWD interfaces
  • Reset and boot buttons for firmware updates and control
  • UART interface
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Smart home devices
  • Lighting
  • Building automation and security
  • Gateways
  • Digital assistants
  • BLUETOOTH mesh low-power nodes

Overview

Mikroe LYRA 24P Click
發佈日期: 2024-10-31 | 更新日期: 2024-11-08