Molex MXMag 2x1 Magnetic Jacks

Molex MXMag 2x1 Magnetic Jacks are Gigabit Ethernet 8 Core non-PoE devices with 1000Mb performance category. These jacks feature 125V maximum voltage, 750 maximum mating cycles, 0.1A maximum current per contact, and through-hole termination interface style. The MXMag 2x1 magnetic jacks mate with IEC-60603-7-1/TIA-1096-A. These jacks are right-angle (side entry) oriented and are shielded. The MXMag 2x1 RJ45 magnetic jacks operate within the -40°C to 85°C temperature range. These jacks are EU RoHS and REACH SVHC compliant.

Features

  • Grounding to panel
  • Grounding to PCB
  • Right-angle (side entry) oriented
  • 750 maximum mating cycles
  • 2x1 port configuration
  • Through-hole termination interface style
  • 8/8 positions/loaded contacts
  • Mates with IEC-60603-7-1/TIA-1096-A
  • EU RoHS and REACH SVHC compliant

Specifications

  • 0.1A maximum current per contact
  • 125V maximum voltage
  • 28.40mm depth
  • 25.79mm jack height
  • -40°C to 85°C operating temperature range
發佈日期: 2024-12-04 | 更新日期: 2025-01-02