Monolithic Power Systems (MPS) EVQ3326-R-00A LED Driver Evaluation Board

Monolithic Power Systems (MPS) EVQ3326-R-00A LED Driver Evaluation Board is designed for the MPQ3326. The MPQ3326 is a 16-channel WLED driver that can operate from a wide 4V to 16V input voltage range. The MP3326 applies 16 internal current sources in each LED string terminal. An external current setting resistor sets the LED current of each channel. The maximum current for each channel is 50mA (VIN ≥ 4.5V).

The Monolithic Power Systems (MPS) EVQ3326-R-00A LED Driver Evaluation Board features a pre-installed MPQ3326 WLED Driver in a compact QFN-24 package. The evaluation board is designed to connect to the EVKT-USBI2C-02 USB to I2C/PMBus Dongle, which in turn connects to a Microsoft Windows-based PC. An I2C Graphic User Interface (GUI) provides an easy-to-use interface for demonstrating the features of the MPQ3326 WLED Driver.

Features

  • Wide 4V to 16V input voltage range
  • 16 channels, 50mA/ch maximum (VIN ≥ 4.5V)
  • LED current configured by an external resistor
  • 6-bit analog dimming for each channel
  • 12-bit PWM dimming for each channel
  • Selectable 220Hz, 250Hz, 280Hz, or 330Hz PWM dimming frequency
  • Refresh signal output
  • I2C interface
  • Ten addresses configurable via an external resistor
  • Configurable LED current slew rate
  • 40µs phase shift
  • Fault indicator
  • LED open protection
  • LED short protection with configurable threshold
  • Under-Voltage Lockout (UVLO)
  • Over-Temperature Protection (OTP)
  • ELV directive II compliant
  • Available in a QFN-24 (4mm x 4mm) package
  • AEC-Q100 Grade 1

Applications

  • Automotive lights
  • Automotive displays
  • Instruments clusters
  • General industrial displays

Software

The MP3326/MPQ3326 I2C Evaluation GUI provides an easy-to-use interface for demonstrating the features of the MPQ3326 WLED Driver. By using this software, the user can set the output voltage (VOUT), PG delay enable, output current (IOUT) limit, and more.

Download the MP3326/MPQ3326 I2C Evaluation GUI Software from Monolithic Power Systems (MPS)

發佈日期: 2021-12-14 | 更新日期: 2022-05-06