Murata AGV & AMR
Murata offers various components for use with Automated Guided Vehicles (AGVs) and Autonomous Mobile Robots (AMRs). AGVs are unmanned electric vehicles that move materials around a facility. The AGVs travel on fixed paths, requiring infrastructure, and rely on pre-programmed software for instructions. AGVs are a form of automation but are not intelligent machines.As the evolved version of AGVs, autonomous mobile robots, or AMRs, use perception and navigation algorithms to navigate facilities and move materials from one place to the next. AMRs are not limited to a specific route.
AGV vs. AMR
MEMS
Murata SCHA63T XYZ軸陀螺儀/加速度計
在6DoF封裝中結合了高效能3軸角速率和3軸加速度計。
Murata SCL3300傾角感應器
具有傾角輸出和數位SPI介面。
DC/DC Converters
Murata Electronics MYC0409 Ultra-Thin DC-DC Converters
Offers a small and thin design with 11.5mm x 9.5mm x 2mm LGA packaging and up to 96.5% efficiency.
Murata MonoBK™型DC/DC轉換器
4A至30A PoL裝置,具有高功率密度、低雜訊及小尺寸的特點。
Murata Electronics MYMGK MonoBK™ DC-DC轉換器
100mA無負載電流、9.6V額定輸入電壓,並採用10.5mm x 9mm x 5.6mm封裝。
Murata Electronics MYMGM MonoBK™ DC/DC Converters
7.5VDC-15VDC input voltage range, 16A/24A output current, 0.7VDC to 1.8VDC settable output voltage.
Murata Electronics MYSGK DC-DC轉換器
適用於嵌入式應用的表面黏著類型DC-DC電源轉換器。
Murata Power Solutions UWE系列八分之一磚DC/DC轉換器
現今供應48V輸入。
Murata Power Solutions UWE 75W Eighth-Brick DC/DC Converters
Ideal for high-density board systems in telecom, battery powered, or portable applications.
Murata Power Solutions UWE 100W to 120W DC/DC Converters
Eighth-brick DOSA modules are designed for high-density embedded applications.
Murata Power Solutions UWQ-12/17-Q48 Wide Input Isolated DC/DC Converters
Offers high output current in DOSA-compliant quarter brick package.
Murata Power Solutions UWS Wide Input Isolated DC-DC Converters
Sixteenth-brick DOSA compatible with 18VDC to 75VDC inputs.
Murata UWS-Q12絕緣DC-DC轉換器
提供2A至15A電流範圍、24VDC最高額定電壓及最高91%的效率。
Thermistors
Murata Electronics NCU系列NTC熱敏電阻
具有優異的可焊性與高穩定性,以及極佳的抗老化穩定性。
Murata Electronics Murata NXFT系列Thermo-String長導線NTC熱敏電阻器
專為難以觸及的熱點使用的長達100mm長引線,-40ºC至+125ºC。
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Timing/Buzzers
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Murata 混合晶體諧振器SMD晶體
比標準石英晶體尺寸更小、成本更低,但仍保有石英等級的精準度。
Communication Modules
Murata Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2模組
一款尺寸小巧、高效能、搭載Cypress CYW4343W複合晶片組的模組。
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata Electronics LBWA1UZ1GC(1GC型)Wi-Fi模組
與Imp雲端平台 (IMP005) 共同運作,採用BCM43907晶片。
Murata Electronics Type 1LD Ultra Small WiFi+藍牙+MCU模組
以CYW43438複合晶片組和STM32F412 MCU為基礎。
Murata 1LV型Bluetooth®/Wi-Fi®模組
超小型雙路頻段Wi-Fi® 802.11a/b/g/n與基於Cypress CYW43012的BLUETOOTH® 5模組。
Murata Type 1MW Bluetooth®-WiFi®模組
以Cypress CYW43455晶片組為基礎的屏蔽型超小尺寸雙頻段WiFi 11a/b/g/n/ac和藍牙4.2模組
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Electronics 1XK型Wi-Fi®+藍牙模組
基於NXP IW416 Combo晶片組的小型高性能模組。
Murata Type 1YM WLAN+BLUETOOTH Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO & Bluetooth 5.2 BR/EDR/LE, based on NXP 88W8997 chipset.
Murata Type 1ZM WLAN+BLUETOOTH Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac & Bluetooth 5.1 BR/EDR/LE, based on the NXP 88W8987 combo chipset.
Murata Electronics Type 2DS High-Performance Wi-Fi® Module
Based on NXP 88W8801 chipset that supports Wi-Fi 802.11b/g/n up to 72.2Mbps PHY data rate.
Development Tools
Murata Electronics MEMS Evaluation Units
Designers can easily test the work of Murata MEMS accelerometers, gyroscopes, and inclinometers.
Murata SCL3300 Position Sensor Board Development Tool
A chip carrier PCB used to enable fast prototyping for digital accelerometers/inclinometers.
Murata uSD-M.2適配器套件
允許訂製Wi-Fi和Bluetooth用於NXP的i.MX平台。
- Murata