Murata Electronics FSDVA Variable Coils for Surface Mounting
Murata Electronics FSDVA Variable Coils for Surface Mounting allow inductance to be varied easily by changing the position of the ferrite core in a threaded structure. These variable inductors support a 0.1mH to 52mH inductance range and 1mH to 7mH for corner censor applications. The FSDVA series resists mechanical stress and offers a lead coplanarity of 0.1mm. Murata Electronics FSDVA Variable Coils are available in a 5.8mm x 5.8mm x 5.5mm MAX package. The series is ideal for use in RF matching transformers for car tuners.Features
- Resistant to mechanical stress
- Operating temperature range
- -40°C to 105°C (up to 20mH)
- -40°C to 85°C (20mH or more)
- 1000-hour reliability characteristics based on evaluation test up to 3000 hours
- Lead coplanarity guaranteed within 0.1mm
- AEC-Q200 compliant
Mechanical Drawings
View Results ( 2 ) Page
| 零件編號 | 說明 | 感應係數 | 試驗頻率 | 最小Q |
|---|---|---|---|---|
| N1342DEA-0008BQE=P3 | 可變電感 | 2.5 mH | 252 kHz | 25 |
| N1342BCA-0004UG=P3 | 可變電感 | 4.4 mH | 252 kHz | 25 |
發佈日期: 2018-08-31
| 更新日期: 2023-02-22