3M Connectors 452 Series 1.27mm Shrouded Boardmount Headers
3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.Specifications
- Extremely small 1.27mm (0.050") pitch
- Surface mount or through-hole
- Enables mass termination
- Innovative header ejector latch mechanism
- Multiple configurations available
Specifications
- 4 to 50 positions
- 1A to 2.5A current rating
- 125VAC voltage rating
- >1 x 10Ω at 500VDC
- -65°C to +125°C operating temperature range
發佈日期: 2013-11-07
| 更新日期: 2023-06-01