Texas Instruments TUSB546-DCI USB Type-C™ Redriver Crosspoint Switch
Texas Instruments TUSB546-DCI USB Type-C™ Redriver Crosspoint Switch is a VESA USB Type-C Alt Mode redriving switch. This switch supports USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for downstream facing ports. The device is used for configurations C, D, E, and F from the VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C Alt Mode interfaces. The TUSB546-DCI provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference. The device operates on a single 3.3V supply and comes in a commercial temperature range.Features
- USB Type-C crosspoint switch supporting
- USB 3.1 SS + 2 DP lanes
- 4 DP lanes
- USB 3.1 Gen1 up to 5Gbps
- DisplayPort 1.4 up to 8.1Gbps (HBR3)
- VESA DisplayPort alt mode DFP redriving crosspoint switch supporting C, D, E, and F configurations
- Ultra-low-power architecture
- Linear redriver with up to 14dB equalization
- Transparent to DisplayPort link training
- Automatic LFPS de-emphasis control to meet USB 3.1 certification requirements
- Configuration through GPIO or I2C
- Hot-plug capable
- 0°C to 70°C commercial temperature range
- 4mm×6mm, 0.4mm pitch WQFN package
Applications
- Tablets
- Notebooks
- Desktops
- Docking stations
Simplified Schematic
發佈日期: 2016-10-19
| 更新日期: 2022-04-25