AAEON UP UP Xtreme PTL Edge Mini AI PC
AAEON UP Xtreme PTL Edge Mini AI PC is a high-performance single-board computer designed for AI edge computing, industrial automation, robotics, and machine vision. Powered by current Intel® Core™ Ultra processors, UP Xtreme PTL combines advanced CPU, GPU, and NPU acceleration in a compact embedded platform for demanding real-time AI workloads. With support for up to 128GB DDR5-6400 memory, rich industrial I/O, and multi-display capability, AAEON UP Xtreme PTL is built to power next-generation AI systems at the edge.
Features
- Intel Core Ultra series 3 processors
- DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
- Up to four simultaneous displays
- M.2 2280 M-Key x 2
- M.2 2230 E-Key x 1 (Wi-Fi/BT)
- 2.5GbE x 2
- USB 3.2 Gen 2 (Type-A) x 2, USB 4.0 (Type-C) x 2
- Onboard TPM 2.0
- Wide 19VDC to 36VDC input range
Applications
- Smart retail and in-store analytics
- Smart city and public safety AI
- Industrial automation and smart AI manufacturing
- Digital signage, video walls, and control rooms
Specifications
- System
- Processor - Intel Core Ultra 7 processor 356H (18M cache, up to 4.70GHz)
- Graphics - Intel Core Ultra 7 processor 356H - Intel Graphics
- Memory - DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
- Storage - M.2 2280 M-Key x 2
- Ethernet - 2.5GbE x 2 (via Intel Ethernet controller I226-IT)
- Wi-Fi®/BLUETOOTH® - M.2 2230 E-key x 1
- Expansion slot
- 40-pin GPIO x 1
- M.2 2230 E-Key x 1 (PCIe Gen 4 [x1], USB 2.0)
- M.2 2280 M-Key x 2 (PCIe Gen 4 [x4], PCIe Gen 5 [x4])
- Security - onboard TPM 2.0
- OS support
- Windows® 11 IoT Enterprise
- Ubuntu® 24.04 LTS
- I/O placements
- USB
- USB 3.2 Gen 2 (Type-A) x 2
- USB 4.0 (Type-C) x 2
- Display Port
- HDMI 2.1 x 2
- DP 2.1 x 2 via a USB 4.0 Type-C®
- Ethernet - 2.5GbE x 2 (via Intel Ethernet controller I226-IT)
- COM - RS-232/422/485 x 2
- Audio jack x 1 (Mic-in + line-out)
- 40-pin GIPO x 1
- USB
- Power supply
- Power requirement - 19V to 36V DC-in
- Power supply type - AT/ATX
- Mechanical
- Mounting - VESA mount/wallmount (optional)
- 8.6" x 5.1" x 2" (218mm x 129mm x 49.5mm) dimensions
- 3.13lb (1.42Kg) net weight
- 4.23lb (1.92Kg) gross weight
- Environment
- +32°F to +140°F (0°C to +60°C) operating temperature with 0.5m/s airflow
- 0% to 90% relative humidity, non-condensing
- CE/FCC Class A, RoHS-compliant, REACH certification
Board Features
Dimensions (mm)
發佈日期: 2026-04-17
| 更新日期: 2026-04-22