Abracon ARJG11 RJ45 Connectors
Abracon ARJG11 RJ45 Connectors are compatible with the IEEE 802.3bt standard that supports 10G Base-T PoE++, the next-generation Ethernet networking. The ARJG111 single RJ45 connector with integrated magnetics supports 10G Base-T and PoE++ Type 4, providing reliable throughput, high-power delivery, and low-latency for critical PoE devices. This connector supports cable runs up to 100m over Cat 6/6a, making it suitable for PoE switches, access points, and IP/security cameras. The ARJG11C1 and ARJG11E1 are stacked RJ45 connectors featuring dual USB-A and USB-C ports, respectively. Each RJ45 connector supports 10G Base-T, and the integrated dual ports are USB 3.2 compatible, supporting data rates of up to 10Gbps. The ARJG11 RJ45 connectors are ideally suited for medical, industrial, datacom/networking, and telecommunications applications that require critical PoE connections.
Features
- Integrated RJ45 connector with magnetics
- Supports 10G Base-T Ethernet
- PoE++ as per IEEE 802.3bt
- IP68 rated
- Superior noise suppression
- Faster data rates up to 100 meters
- Higher power and lower latency for critical PoE devices
- Dual USB-A and USB-C ports
- USB3.2 compatible up to 10Gbps
Applications
- Data communication
- Ethernet networking
- Industrial automation
- IP cameras
- POS / Retail systems
- Transportation
- Medical equipment
Products
| Part Number | Datasheet | Configuration | LED L / R Color | Number of Ports | Type | Contact Plating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|
| ARJG111-A5811ABEWDR | ![]() |
1x1 | Green / Yellow | 1 Port | RJ45 10G Base-T Integrated Magnetics PoE | Gold | - 40 C | + 85 C | Tray |
| ARJG11C1-C5011BHEWFR | ![]() |
1x3 | Yellow, Green / Orange | 3 Port | RJ45 10G Base-T | Gold | - 40 C | + 85 C | Tray |
| ARJG11E1-C0000BADWFR | ![]() |
RJ45 Over 2 USB | Yellow / Green | 3 Port | RJ45 Jack | Gold | - 20 C | + 85 C | Tray |