Abracon O-C36AA Precision Ultra Low Phase Noise OCXO

Abracon O-C36AA Precision Ultra Low Phase Noise OCXO features a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz. This OCXO offers an ultra-low phase noise floor of -160dBc/Hz maximum at 10kHz. The O-C36AA precision ultra-low phase-noise OCXO offers high stability of ±0.5ppb over the operating temperature range and exhibits low aging of 50ppb during the first year. This OCXO is available in a compact 36mm x 27mm package with an operating temperature range of -20°C to +70°C. Typical applications include cellular infrastructure, base stations, test and measurement equipment, timing and frequency references, battery-powered equipment, tele/data communications, and precision GPS.

Features

  • SC-cut crystal
  • ±0.5ppb high stability over the operating temperature range
  • 50ppb low aging for the 1st year
  • Ultra low phase noise floor (-160dBc/Hz maximum at 10kHz)
  • Sine wave output
  • 36mm x 27mm compact package

Applications

  • Cellular infrastructure
  • Base stations
  • Test and measurement equipment
  • Timing and frequency references
  • Battery-powered equipment
  • Tele/data communications
  • Precision GPS

Specifications

  • 10MHz typical frequency
  • 12V typical input voltage
  • 600mA maximum warm-up current
  • 7dBm typical output power
  • -40dBc maximum harmonics suppression
  • 10% maximum linearity
  • -20°C to +70°C operating temperature range

Test Circuit

Abracon O-C36AA Precision Ultra Low Phase Noise OCXO

Dimensions

Mechanical Drawing - Abracon O-C36AA Precision Ultra Low Phase Noise OCXO
發佈日期: 2026-08-05 | 更新日期: 2026-08-17