Adafruit Binho Qwiic / Stemma QT Interface Board
Adafruit Binho Qwiic / Stemma QT Interface Board makes it easy to interface the Binho Nova host adapter with up to 4 Qwiic / Stemma QT I2C device strings. This Binho Qwiic interface board breaks out all the pins to a series of headers for convenient jumping to the circuits. The Binho Qwiic QT board is the simplest way to use Binho Nova with a wide range of Stemma QT sensors and devices and plug-n-play simplicity. This board comes in 25mm × 35mm in size and comes with pre-soldered connectors and headers that are not installed.
Features
- Easy to interface Binho Nova host adapter with up to 4 strings of Qwiic / Stemma QT I2C devices
- Simple way to use Binho Nova with a wide range of Stemma QT sensors and devices along with plug-n-play simplicity
- 25mm × 35mm in size
- Breaks out all of the pins to a series of headers for convenient jumping to the circuits
- Comes with pre-soldered connectors and headers that are not installed
Videos
Additional Resource
發佈日期: 2020-02-06
| 更新日期: 2024-03-29