Adafruit Feather M0 Bluefruit LE Development Board
Adafruit Feather M0 Bluefruit LE is an all-in-one Arduino-compatible and BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features ATSAMD21G18 ARM Cortex M0 processor clocked at 48MHz and at 3.3V logic. The development board's chip offers 256K of flash and 32K of RAM and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging. The board also features the Bluefruit BTLE module and two status indicator LEDs. The Bluefruit serves as a data pipe to transparently transmit back and forth from the iOS or Android device. Designers can use Adafruit’s iOS App, Android App or write their own app to communicate with the UART service. Thanks to an easy-to-learn AT command set, designers have full control over how the device behaves. This includes the ability to define and manipulate GATT Services and Characteristics or change the way that the device identifies itself for other Bluetooth Low Energy devices to see. Designers can also use the AT commands to query the die temperature, check the battery voltage, check the connection RSSI or MAC address, and more.Features
- Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
- Weight 5.7 grams
- ATSAMD21G18 @ 48MHz with 3.3V logic/power
- No EEPROM
- 3.3V regulator with 500mA peak current output
- USB native support comes with a USB bootloader and serial port debugging
- 20 GPIO pins
- 8 PWM pins
- Hardware Serial, hardware I²C, hardware SPI support
- 10 analog inputs
- 1 analog output
- Built-in 100mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- 4 mounting holes
- Reset button
Feather M0 Bluefruit LE Development Board
Videos
發佈日期: 2016-12-16
| 更新日期: 2022-03-11