Advantech EKI-2701MPI Injector & EKI-2701MPI-R Extender

Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender support 10/100/1000Base-T (X) for HDBaseT PoE (Power over Ethernet) and Data in/out. The EKI-2701MPI PoE Injector and EKI-2701MPI-R are IEEE 802.3af/at compliant and feature power input of 50VDC to 57VDC. The EKI-2701MPI PoE Injector provides power up to 90W, and the EKI-2701MPI-R PoE Extender offers up to 60W power. Both devices come in DIN-rail mountable and feature an IP40 metal enclosure. The Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender operate from a -40°C to +75°C temperature range.

Specifications

  • Supports 10/100/1000Base-T (X) for HDBaseT PoE and Data in/out
  • IEEE 802.3af/at compliant
  • Power input of 50VDC to 57VDC
  • EKI-2701MI PoE Injector offers power up to 90W
  • EKI-2701MPI-R PoE Extender offers up to 60W power
  • DIN-rail with IP40 metal enclosure
  • -40°C to +75°C operating temperature range

Videos

Dimensions (EKI-2701MPI)

Mechanical Drawing - Advantech EKI-2701MPI Injector & EKI-2701MPI-R Extender

Dimensions (EKI-2701MPI-R)

Mechanical Drawing - Advantech EKI-2701MPI Injector & EKI-2701MPI-R Extender
發佈日期: 2020-08-19 | 更新日期: 2024-03-20