TE Connectivity

TE Connectivity(紐約證交所代碼:TEL)是全球工業技術領導者,致力於創造更安全、可持續、高效且互聯的未來。作為值得信賴的創新夥伴,TE 提供廣泛的連接與感測器解決方案,透過電力、訊號與資料的傳輸,推動次世代交通、能源網路、自動化工廠、支援人工智慧的資料中心等領域的發展。
TE在約130個國家與客戶並肩合作,擁有超過90,000名員工,其中包括10,000名工程師。在飛速發展的世界中,TE確保每一處連接都至關重要。
TE在約130個國家與客戶並肩合作,擁有超過90,000名員工,其中包括10,000名工程師。在飛速發展的世界中,TE確保每一處連接都至關重要。
-
TE Connectivity NTN SatCom與D2D就緒型行動通訊天線Flexible embedded antennas optimized for L- and S-bands.2026/9/3 -
TE Connectivity 0.35mm精細間距板對板連接器Delivers a 0.7mm stack height and offers 10 to 60 positions for compact applications.2026/8/26 -
TE Connectivity SNGS低硬度導電彈性體Silicone Nickel Graphite Soft (SNGS) material engineered to provide effective EMI shielding.2026/8/25 -
TE Connectivity 超寬頻天線和評估板Offers a wideband and wide-beamwidth solution covering UWB channels 9 and 10.2026/8/11 -
TE Connectivity CCS1和CCS2箱式安裝高功率充電進電插座Enables higher-power charging for trucks, buses, and other industrial and commercial vehicles.2026/8/5 -
TE Connectivity SRL6 Low-Profile Force-Guided RelaysCompact, PCB-mount safety relays for high-reliability industrial and safety-critical applications.2026/8/4 -
TE Connectivity RFFLX RayFlite高壓柔性電源電纜High flexibility, finished cable target weight as low as 99kg/km, for urban air mobility and UAVs.2026/8/3 -
TE Connectivity EEPROM嵌入式智慧連接器Intelligent connector with embedded EEPROM memory for streamlined platform management.2026/7/28 -
TE Connectivity AMP SMC Essential ConnectorsPerformance-optimized solution for cost-sensitive applications.2026/7/28 -
TE Connectivity LoRa Adhesive Mini Puck AntennaFeatures a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands.2026/7/21 -
TE Connectivity MicroBridge® Flexfoil連接器Available in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.2026/7/14 -
TE Connectivity HC-STAK 25 XE高壓連接系統Provides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.2026/7/9 -
TE Connectivity 2.0mm雙路鎖定HPI連接器Available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.2026/7/9 -
TE Connectivity HC-STAK 35高壓連接系統Enables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.2026/7/2 -
TE Connectivity L000633-01 Omnidirectional Mast-Mountable AntennaOffers a dual-band frequency coverage from 450MHz to 470MHz and 901MHz to 941MHz.2026/6/29 -
TE Connectivity L001421-01 Phantom Titan 系列天線Rugged wideband outdoor antenna for reliable multi‑band cellular connectivity.2026/6/24 -
TE Connectivity L000631-01 多埠 IoT 組合天線Offers 4G/5G cellular and GNSS coverage in an extremely compact form factor.2026/6/23 -
TE Connectivity AMPSEAL 16P Sealed On-Board Diagnostics ConnectorsDelivers dependable diagnostic connectivity in harsh environments.2026/6/15 -
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.2026/6/9 -
TE Connectivity FN3060三相濾波器Designed for 480VAC nominal operation with current ratings of 20A to 250A.2026/6/5 -
TE Connectivity 接觸墊片與彈簧針互連器件在各種應用中提供穩定的電氣效能與機械穩定性。2026/6/5 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.2026/6/5 -
TE Connectivity CRGSP厚膜抗硫化耐脈衝貼片電阻器High reliability and performance in demanding environments where sulfur contamination is a concern.2026/6/2 -
TE Connectivity 18P NTSEAL封閉式連接器18-position connector that provides an easy-to-use solution for rugged applications.2026/5/14 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.2026/5/13