Amphenol AIRMAR Industrial Ultrasonic Transducers
Amphenol AIRMAR Industrial Ultrasonic Transducers are designed for commercial and industrial applications, making them ideal for system integrators that demand outstanding quality. The multi-use transducers are vital components in the development of sensors and measurement systems in environments that require liquid or solid levels, flow control, proximity sensing, automation control, and inventory control. These industrial transducers from Amphenol AIRMAR are safe, compact, and dependable and deliver proven non-contact sensing performance from equipment like asphalt pavers, agricultural machinery, and water/wastewater systems. The IP68 rating means these transducers are built for lasting durability and have no moving parts to wear out.Features
- Multi-use capabilities for various applications
- No moving parts
- Long-term reliability
- One-piece molded Kynar® PVDF housing available
- Compact, cylindrical housings for broad use and OEM integration
Applications
- Commercial
- Industrial
Specifications
- IP68 protection rating
- 5cm to 60m sensing range
- 15kHz to 1MHz frequency range
Videos
發佈日期: 2024-07-26
| 更新日期: 2024-08-07