Altera Arria® 10 GX FPGAs

Altera Arria® 10 GX FPGAs are a part of Altera’s mid-range portfolio of products, which feature 96 full-duplex transceiver I/O’s. These FPGAs support data rates of 17.4Gbps, chip-to-chip, and 12.5Gbps for backplane connections. The Arria® 10 GX FPGAs additionally offer 12.5Gbps for backplane connections. These devices offer logic fabric densities up to 1,150K equivalent Logic Elements (LEs).

Altera SoC FPGA Embedded Development Suite
Jumpstart firmware and application software development with Altera SoC FPGA Embedded Development Suite (SoC EDS), a comprehensive tool suite with development tools, utility programs, run-time software, and application examples.
Learn More

Ecosystem
Altera Arria 10 SoC FPGA is Arm® processor-based and inherits the strength of the Arm ecosystem. Altera and the SoC FPGA user community provide many options to meet SoC FPGA development needs. There are several options for operating systems, development tools, intellectual property (IP) cores, and professional services.
Learn More

Altera Arria® 10 GX FPGA Development

A PCIe form-factor card supporting PCIe 3.0 x8, various types of external memory (DDR3, DDR4, RLDRAM3), and additional connectivity options (QSFP, SFP+, FMC expansion socket) provides a suitable R&D platform for FPGA design development.

Learn More about Altera Arria® 10 GX Development Kit

Altera Arria® 10 SX SoC FPGAs

Features a dual-core Arm® Cortex®-A9 HPS and supports up to 48 full-duplex transceivers.

Learn More about Altera Arria® 10 SX SoC FPGAs

View Products related to Altera Arria® 10 SX SoC FPGAs

Altera Arria® 10 GT FPGAs

Features support for up to 78 full-duplex transceivers with data rates up to 25.78Gbps.

Features

  • 8-input Adaptive Logic Module (ALM)-based logic fabric architecture to support complex logic algorithms and better packing efficiency
  • Mid-range logic density FPGA devices with 17.4Gbps transceiver I/O’s
  • Up to 65.6Mbits of on-die, high-performance SRAM blocks
  • One speed grade faster than competing FPGA and SoC devices
  • 1.5 TFLOPS of DSP performance with IEEE 754-compliant hard floating-point blocks
  • Up to seven 32-bit high-performance memory controllers, supporting up to 2,400Mbps DDR4 SDRAM memory interface
  • Up to four PCI-Express 3.0 x8 controllers, Endpoint and Root-Port functions

Applications

  • Communications
  • Datacenter
  • Military
  • Broadcast
  • Automotive
  • Other end markets

Videos

發佈日期: 2023-09-29 | 更新日期: 2026-01-08