AMobile Solutions SBC-MB510 Arm® System Board Computer

AMobile Solutions SBC-MB510 Arm® System Board Computer (SBC) is powered by MediaTek MT8370 Genio 510 hexa-core System-on-Chip (SoC) and features a dedicated AI accelerator. The Genio 510 SoC integrates a Mali-G57 MC2 GPU and supports Android 14 and Yocto 4.0 Kirkstone. The SBC-MB510 SBC comes with 4GB RAM and 64GB eMMC 5.1 storage. This board offers various connectivity options, including Wi-Fi® 5, Bluetooth® 5.1, and Gigabit Ethernet (RGMII), with compatible extension for Wi-Fi® 6 and Bluetooth® 5.2. The SBC-MB510 SBC provides multi-type I/O ports, including multiple USB 3.1/2.0 Type-A and Type-C ports, dual MIPI CSI camera interfaces, and a micro SD card socket. This board comes in 92mm x 140mm dimensions and operates within the -10°C to 50°C temperature range.

Features

  • MediaTek MT8370 Genio 510 (2x CA78 2.0GHz / 4x CA55 2.0GHz)
  • Up to 3.2TOPS dedicated AI accelerator
  • Supports Android 14 and Yocto 4.0 upgradable
  • Support Wi-Fi5/ BT5.1/GbE connectivity and compatible extension Wi-Fi 6 / BT5.2 data connectivity
  • Multi-type I/O ports to extend the application

Specifications

  • Processor system:
    • 2 x Cortex® A78, 2.0GHZ
    • 4 x Cortex® A55, 2.0GHz
    • 1x MDLA 3.0 + 1x VP 6 APU with 3.2TOPS
    • Mali-G57 MC2 GPU
    • HiFi 5 DSP
  • Memory:
    • 4GB RAM
    • 64GB eMMC 51. storage
  • Display:
    • MIPI (FHD60) + HDMI (4K60)
    • MIPI (FHD60) + DP 1.4 (4K60)
    • eDP (FHD60) + MIPI (FHD60)
    • eDP (FHD60) + HDMI (4K @60)
    • eDP (FHD60) + DP (3840 x 2160@60)
  • USB:
    • 1x USB2.0/3.1 Type-A
    • 1x USB3.1 Type-C, support DP output
    • 1x USB2.0 Type-C
    • 1x USB2.0 Type-C, support PD3.0 power sink
    • 1x MicroUSB Type-B (system log)
  • 1x eDP (2 lane) / 1x MIPI DSI (4 lane)
  • 1x HDMI2.0 output
  • 1x I2C 400KHz touch interface
  • 1x micro SD card socket
  • 2x 10W audio AMP
  • 2x MIPI CSI camera (4 lane)
  • 1x M.2 key (PCle 2.0)
  • Type-C adapter (20V) power input
  • RTC chip with backup battery connector
  • 92mm x 140mm dimensions
  • -10°C to 50°C operating temperature range

Block Diagram

Block Diagram - AMobile Solutions SBC-MB510 Arm® System Board Computer

Overview Image

AMobile Solutions SBC-MB510 Arm® System Board Computer
發佈日期: 2025-10-06 | 更新日期: 2026-07-24