Amphenol Advanced Sensors NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

Features

  • Interchangeability options down to ±0.1°C accuracy 0°C to +100°C range
  • 0.8mm to 2.4mm head size
  • Automated assembly

Applications

  • Automotive engine management
  • Air conditioning
  • Medical
  • Clinical thermometers
  • Blood analysis
發佈日期: 2014-12-16 | 更新日期: 2022-03-11