Amphenol Air LB Germany GCA/GCB/VG95234 Circular MIL Spec Connectors

Amphenol Air LB Germany GCA/GCB/VG95234 Circular MIL Spec Connectors feature reverse bayonet or threaded coupling, a nickel surface, and solder contacts. The reverse bayonet coupling and an ondular washer guarantee fast and effortless locking/unlocking and avoid an unintentional unlatch due to heavy vibrations. The connectors offer high liability and use the same installation dimensions and contact arrangements as MIL-C-5015 connectors. These components are also coevally waterproof and resistant to vibrations and wear. Common applications include industrial plants and railway vehicles as well as propulsion technologies, machine tools, measurement, and robotics.

The GCA connectors are offered with two different locking systems with the same variety of options. The GCA components feature a threaded coupling with intermateable and interchangeable with other connectors according to MIL-DTL-5015 and SAS-SA50151. The GCA-B and GCB-B components offer a reverse bayonet coupling, conform to VG95234, and are in accordance with MIL-C-5015. The VG95234 connectors are equipped with an individual wire sealing grommet.

Features

  • Reverse bayonet or threaded coupling
  • Coevally waterproof
  • Resistant to vibrations and wear
  • Nickel surface and solder contacts
  • Fast and effortless locking/unlocking
  • Avoids unintentional unlatch
  • 79 different insert arrangements from 1 to 61 contacts (48 arrangements according to VG95234)
  • Mixed arrangements for power + signal available
  • 10SL to 36 shell sizes
  • -55°C to +125°C operating temperature range
  • Up to IP67 ratings
  • Polarization with 5 different layouts (through turning the insert during the mounting process)
  • RoHS compliant finishes up to 1000h salt spray test
  • Available in marine bronze and stainless steel upon request
  • 1.5mm2 to 50mm2 solder and crimp contacts up to 245A
  • VG95234 approved crimp contacts even with a reduced crimp barrel (reducing ferrule redundant)
  • Bayonet version always includes a wave spring and washer according to VG95234, 200m/s2 von, 10Hz to 2000Hz
  • EMI/RFI version including grounding fingers

Applications

  • Industrial plants
  • Railway
  • Propulsion technologies
  • Event technology, light, and sound
  • Construction machines
  • Measurement technology
  • Robotics
  • Gas/diesel engines
發佈日期: 2021-08-09 | 更新日期: 2023-08-14