Amphenol Socapex USB-C® 3.2 Gen 2 Active Optical Cables

Amphenol Socapex USB Type-C® 3.2 Gen 2 Active Optical Cables (AOC) are designed for harsh environments and offer reliable performance up to 15m. These cables are plug-and-play hybrid cables with copper for power and fiber for signal, eliminating the need for external power supplies. The AOC cables support 10GB/s data transmission and high-resolution video up to 8K at 60Hz and 4K at 120Hz. These cables are resistant to shock, vibration, and traction, with enhanced EMI protection. The AOC cables feature a low-smoke, zero-halogen jacket and are housed in a size 11 38999 shell. These cables maintain high vibration and shock requirements in a 38999 shell and IP68 sealing when mated. The AOC USB Type-C® 3.2 Gen 2 cables are ideal for C5ISR, battlefield communications, rugged computing, and rail transit systems.

Features

  • 15m maximum length with guaranteed performances
  • Shell size 11
  • Shock, vibration, and traction resistant
  • IP68 sealing when mated
  • Supports 10GB/s data transmission USB 3.2 Gen 2
  • Supports 8k at 60Hz; 4k at 120Hz video transmission
  • Support 4 lane DP2.1 + USB2.0 and 2 lane DP1.4 + USB3.2
  • Support power delivery (5m and 10m at 60W; 15m at 40W)

Applications

  • C5ISR
  • Data acquisition and transmission in harsh environments
  • Naval/battlefield communications/ground vehicles
  • Rugged computing and displays
  • Rail mass transit
發佈日期: 2025-10-10 | 更新日期: 2025-11-02