Amphenol Commercial RJ Low Smoke Zero Halogen Modular Cable Assemblies

Amphenol Commercial RJ Low Smoke Zero Halogen (LSZH) Modular Cable Assemblies are LSZH-compatible assemblies to meet environmental standards. The cable jacket is made of UL CM-rated LSZH material. These Amphenol Commercial RJ Cable Assemblies come in a variety of colors, lengths, and boot styles with speeds up to 25Gb Ethernet. The assemblies also offer a full range of cable shielding options.

Features

  • CAT5e, CAT6/6a, and CAT8 ratings
  • Unshielded, single-shielded, and double-shielded options
  • 30AWG, 28AWG, 26AWG, and 24AWG wire gauges
  • LSZH jacket material
  • Gray, black, blue, red, green, yellow, white, and brown colors

Applications

  • Communications
    • 5G wireless
    • Telephones
    • Modems
    • Fax machines
    • Copiers/printers
  • Consumer electronics
    • Security systems
    • Set-top boxes
    • Video game systems
    • PCs
    • Laptops
  • Medical
    • Analysis equipment
    • Mass spectrometers
  • Information technology
    • Storage
    • Servers
    • Routers
    • Switches
    • Hubs
  • Industrial
    • Uninterruptible power supplies (UPS)
    • ATMs
    • Vending machines
    • Point-of-sale (POS) terminals
    • Industrial IoT platforms

Specifications

  • 20mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 30VDC voltage rating
  • 300VDC, 60Hz, 1 minute dielectric withstanding voltage
  • PoE-compatible
  • 750 mating and unmating cycles
  • -20°C to +60°C (+80°C for SFTP) operating temperature range
發佈日期: 2026-07-09 | 更新日期: 2026-07-13