首頁
最新產品
製造商新品
Amphenol
AUTOMATE Mini-FAKRA Type A Connectors - Amphenol RF
Amphenol RF AUTOMATE® Type A Mini-FAKRA連接器
擴大
Amphenol RF AUTOMATE® Type A Mini-FAKRA連接器採用節省空間的高效能介面,是下一代車輛應用的核心。此系列支援高達20 Gbps的資料傳輸速率,與標準FAKRA產品相比,安裝空間需求減少多達80%。顏色編碼的外殼可在組裝過程中提供視覺引導,而機械鍵控選項則可防止連接器誤插。Amphenol RF AUTOMATE Type A Mini-FAKRA連接器支援高達15GHz的頻率,作業溫度範圍為-40°C至+105°C。連接器的典型應用包括360°環景攝影機、自動駕駛車、GPS導航、3D儀表板等。
特點
封裝尺寸更小,適合小空間
支援最高20 GHz的資料傳輸速率
低插配力
耐衝擊
顏色編碼外殼
機械鍵控選項可防止誤插
符合RoHS標準,豁免6C
應用
360°環景攝影機
自動駕駛車
先進駕駛輔助系統 (ADAS)
GPS導航
3D儀表板
高頻寬資訊娛樂
遙控發動及控制車輛
V2X通訊
ECU和運算模組
規格
標稱阻抗:50Ω
頻率範圍:DC至15GHz
電介質耐電壓:750VRMS
DC額定電流≤2A
作業溫度範圍:-40°C至+105°C
相關產品
Designed to perform up to 6GHz, complies with USCAR 17 & 18, and meets auto industry requirements.
採用高彈性的TFC-302LL電纜,提供DC至9GHz頻率範圍及50Ω阻抗。
Cadmium-free, non-reflective black zinc-cobalt plating & enhanced durability for harsh environments.
堅固耐用的射頻連接器,採用工業電鍍和IP67防護等級,適用於惡劣環境。
Offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors.
具耐衝擊性和耐振動性、環境密封性,並採用耐用材料。
IP67- and IP68-rated adapters, cable assemblies, and connectors for harsh environments.
TNC and SMA assemblies providing IP67 protection against dust and moisture, constant 50Ω impedance.
IP67 & IP68, typically used in applications requiring two dissimilar RF interfaces to be connected.
50Ω and 75Ω impedance IP67 and IP68 solutions designed for harsh environment applications.
擴大
發佈日期: 2021-02-01
| 更新日期: 2026-05-19