Amphenol / SV Microwave Right-Angle SMA Connectors & Assemblies

Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies offer true broadband 40GHz performance and a space-saving design that reduces stress on solder joints. This series reduces the need for tight bends in order to fit in tight spaces and is available for 0.047 and 0.086 cable types. The cable connectors feature standard flexible or semi-rigid cable termination and are intermateable with SMA interfaces. Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies are ideal for 5G wireless test applications, rapid prototyping, and rugged high-frequency RF applications.

Features

  • True broadband 40GHz performance
  • Standard flexible or semi-rigid cable termination
  • Space-saving design reduces stress on solder joints
  • Reduces need for tight bend of cable in order to fit in tight spots
  • Intermateable with SMA interface

Applications

  • Rugged high frequency RF applications
  • Rapid prototyping
  • High speed digital component test
  • 5G wireless test applications
發佈日期: 2020-04-10 | 更新日期: 2024-05-23