Amphenol-Tuchel ecomate® Overmolded Standard Cable Assemblies

Amphenol-Tuchel ecomate® Overmolded Standard Cable Assemblies provide advanced sealing capabilities in 4 and 7 position configurations as either a molded cable assembly or receptacle with wire leads. A high-quality resin secures the wire terminations into the connector housing, creating strain relief and extending the life of the assembly (500 mating cycles). Neoprene gaskets, silver contact plating, and a rapid screw locking coupling system ensure a reliable connection. The IP68 (when mated) cable assemblies are resistant to UV rays, corrosion, and a wide range of chemical fluids. Amphenol-Tuchel ecomate Overmolded Standard Cable Assemblies are offered in lengths from 0.3m to 15m, 16AWG or 14AWG diameters, and male or female terminations on one or both ends. Ideal applications are heavy equipment, construction, transportation, harsh environments, lighting and traffic control, and more.

Features

  • IP65 (unmated)/IP68 (mated)
  • -40°C to +100°C operating temperature range
  • Rapid screw locking coupling system
  • High-flexibility cable
  • 500 mating cycle lifespan
  • 400V (4-position) and 250V (7-position) rated voltage
  • ≤5mΩ contact resistance
  • ≥108Ω insulation resistance
  • Tested per the requirements of IPC/WHMA-A-620
  • Current rating at +55°C
    • 16A (4 positions)
    • 13A (7 positions)

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road recreation
  • Industrial
  • Automation
  • Packaging machinery
  • Distributed power
  • Entertainment
  • Marine and harsh environments
  • Renewable energy
  • Lighting and traffic control

Derating Curves

Amphenol-Tuchel ecomate® Overmolded Standard Cable Assemblies
發佈日期: 2017-10-03 | 更新日期: 2022-03-29