Amphenol Aerospace UbiSwitch Ethernet Switch Module

Amphenol Aerospace UbiSwitch Ethernet Switch Module houses 8 x 1GBASE-T ports and three 10G MAC ports. This embedded switch module must be mated with a baseboard to provide connector breakout and power supply. The UbiSwitch can be used with the BotBlox UbiConn board, which offers a plug-and-play Ethernet switch solution. This Ethernet switch module includes a Samtec EDGE RATE® rugged modular connector for interconnection to the baseboard. The UbiSwitch switch module operates within the 5V to 60V DC input voltage range and -70°C to 110°C operating temperature range.

The UbiSwitch Ethernet switch module features an onboard STM32 microcontroller for static firmware configuration and dynamic serial configuration. This switch module also features auto-negotiation on all ports with connected devices to achieve maximum speed. The UbiSwitch switch module supports 10BASE-T, 100BASE-T, 1000BASE-T, 2.5GBASE-T, 10GBASE-T, and 10GBASE-R protocols.

Features

  • 3 x GBASE-R/XGMII Ethernet ports (universal 10Gbps media connectivity)
  • 8 x 10/100/1000BASE-T Ethernet ports
  • 5V to 60V input voltage range
  • Samtec EDGE RATE® rugged modular connector for interconnection to the baseboard
  • Automatic MDI-X crossover and polarity correction on 8 10/100/1000BASE-T Ethernet ports
  • Onboard STM32 microcontroller for static firmware configuration and dynamic serial configuration
  • Plug-and-play functionality (no configuration necessary) when used with BotBlox UbiConn
  • Three onboard solder jumpers for static (in-the-field) firmware configuration
  • 4.6W maximum power consumption
  • Supports 10BASE-T, 100BASE-T, 1000BASE-T, 2.5GBASE-T, 10GBASE-T, and 10GBASE-R protocols

Block Diagram

Block Diagram - Amphenol Aerospace UbiSwitch Ethernet Switch Module
發佈日期: 2024-07-08 | 更新日期: 2024-08-22