Amphenol Aerospace VITA 66.5 Fiber Optic Connectors
Amphenol Aerospace VITA 66.5 Fiber Optic Connectors feature spring-loaded floating MT ferrules and support 12 and 24 fiber channels per MT. These connectors include fiber optic inserts that are designed for MT-type Ferrules terminated to non-strength membered ribbon cable. The VITA 66.5 fiber optic connectors offer indicated cavities to accommodate standard 12 or 24-channel MT ferrule per IEC 61754-5. These VITA 66.5 fiber optic connectors are ideally used in embedded computing, phased array radars, single processing computers, and command center communications.
Features
- VITA 66.5 style D spec compliant
- Spring-loaded floating MT ferrules
- Supports 12 and 24 fiber channels per MT
- Simplex port type
Applications
- VPX Single board computers
- Embedding computing
- Phased array radars
- Single processing computer
- Command center communications
- Military and commercial
發佈日期: 2024-03-13
| 更新日期: 2025-12-15