ams OSRAM AS6221-EK Evaluation Kit
ams OSRAM AS6221-EK Evaluation Kit is a simple PCB that enables a straightforward evaluation of the ams OSRAM AS6221 Digital Temperature Sensors. AS6221 Digital Temperature Sensors consist of a Si-bandgap temperature sensor, an ADC, and a digital signal processor. The AS6221 Digital Temperature Sensors communicate with other devices via a 2-wire digital bus.The ams OSRAM AS6221-EK Evaluation Kit features the AS6221 digital temperature sensor, a decoupling capacitor, and pull-up resistors. The included jumpers are an easy way of setting the eight I²C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all the necessary interfaces to connect the adapter board to a user's application processor.
Layout
發佈日期: 2020-12-11
| 更新日期: 2024-04-02