ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDs
ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDs offer compact, high-efficiency lighting solutions for automotive interior/exterior applications, mobile devices, and health monitoring. With a small 1.6mm x 0.8mm x 0.6mm footprint, these ams OSRAM LEDs deliver excellent brightness and color stability while maintaining low power consumption. Ideally suited for integration into rain sensors, the CN DELSSx.27 LEDs feature AEC-Q102 qualification. A robust design ensures reliable performance under harsh conditions.Features
- White SMT package, colorless clear resin
- IR:6 thin-film chip technology
- 120° typical radiation (Lambertian emitter)
- Super compact device with outstanding efficiency, 1608 package
- AEC-Q102 qualified
- Corrosion Robustness Class 2B
- Up to 48% reduced forward voltage for reduced power consumption and higher battery life
- Colors:
- 940nm (infrared) for CN DELSS1.27
- 850nm (infrared) for CN DELSS2.27
- 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
- Appliances and tools
- IR TV remote controls
- Gesture control for white goods
- Digital health and medical imaging
- Medical imaging
- Diagnostic equipment
- Wearable medical patches
- Vital sign monitoring
- Smart watches, media devices, and tablets
- Fitness devices
- Automotive
- Rain light tunnel sensing
- Dash cams
Specifications
- Radiant intensity at 20mA, 20ms
- 2.9mW/sr to 4.3mW/sr range for CN DELSS1.27, 3.6mW/sr typical
- 3.2mW/sr to 4.6mW/sr range for CN DELSS2.27, 3.7mW/sr typical
- Peak wavelength
- 947nm for CN DELSS1.27
- 860nm for CN DELSS2.27
- Centroid wavelength
- 930nm to 950nm range for CN DELSS1.27, 940nm typical
- 840nm to 860nm range for CN DELSS2.27, 850nm typical
- Maximum spectral bandwidth
- 36nm for CN DELSS1.27
- 30nm for CN DELSS2.27
- 120° typical viewing angle
- Forward voltage
- 1.1V to 1.4V range for CN DELSS1.27, 1.2V typical
- 1.2V to 1.5V range for CN DELSS2.27, 1.35V typical
- 1mA to 100mA forward current range
- 5V maximum reverse voltage
- 10µA maximum reverse current, 0.01µA typical
- Real thermal resistance junction/solder point
- 42K/W maximum for CN DELSS1.27, 30K/W typical
- 38K/W maximum for CN DELSS2.27, 30K/W typical
- -40°C to +110°C operating temperature
- +125°C maximum junction temperature
Internal Electrical Circuit
發佈日期: 2025-10-13
| 更新日期: 2025-10-23