ams OSRAM CMV4000 Image Sensors

ams OSRAM CMV4000 Image Sensors are global shutter CMOS image sensors with 2048 by 2048 pixels in a 1" optical format. These image arrays consist of 5.5µm by 5.5µm pipelined global shutter pixels which allow exposure during readout while performing CDS operation. This reduces fixed pattern and dark noise significantly. The CMV4000 has 16 12-bit digital LVDS outputs (serial) each running at 480Mbps. These image sensors also integrate a programmable gain amplifier and offset regulation. Each channel runs at 480Mbps maximum which results in 180fps frame rate at full resolution in 10-bit mode. The CMV4000 image sensors achieve higher frame rates in row-windowing mode or row-subsampling mode. ams CMV4000 image sensors come with operation modes that are all programmable using an SPI interface.

The CMV4000 sensors employ a programmable on-board sequencer that generates all internal exposure and readout timings. These image sensors also allow the possibility of external triggering and exposure programming. The CMV4000 sensors feature multiple integrated high dynamic range modes that achieve extended optical dynamic range. These sensors offer a 12-bit per pixel mode at reduced frame rates.

Features

  • Pipelined global shutter type with true CDS
  • Region of Interest (ROI) windowing capability with up to 8 separate ROIs that are row-based only
  • X-Y mirroring function
  • Multiplexable output channels:
    • 16, 8, 4 or 2 possible
  • Multiple High Dynamic Range (HDR) modes up to 90dB
  • On-chip temperature sensor and timing generation
  • SPI programmable
  • 3.3V and 1.8V signaling
  • Monochrome and Bayer (RGB) configuration
  • RoHS compliance

Applications

  • Machine vision
  • Motion control
  • Traffic monitoring
  • High-speed inspection
  • Security

Specifications

  • 4MP with 2048(H) x 2048 (V) resolution
  • 5.5μm x 5.5μm pixel size
  • 1'' optical format
  • 180fps (10-bit mode) and 37fps (12-bit mode) frame rates (at full resolution)
  • 16 LVDS outputs at 480Mbps output interface
  • 5.56V/lux.s sensitivity
  • 0.075LSB/e- conversion gain 
  • 13.5Ke- full well charge
  • 13e-RMS dark noise
  • 60dB dynamic range
  • 41.3dB Signal to Noise Ratio (SNR) (maximum)
  • 1/50000 parasitic light sensitivity
  • 125e-/s (25°C) dark current
  • < 1LSB (<0.1% of full swing) fixed pattern noise
  • 1.8V / 3.3V supply voltage
  • 600mW power
  • -30° to +70°C operating temperature range 
  • Ceramic 95 pins µPGA or LGA package options or 92 pins LCC package

Block Diagram

Block Diagram - ams OSRAM CMV4000 Image Sensors
發佈日期: 2015-10-06 | 更新日期: 2026-08-20