ams OSRAM FIREFLY® E1608 CH DELSS1.22 LED

ams OSRAM FIREFLY® E1608 CH DELSS1.22 Light Emitting Diode (LED) is designed specifically for SPO2 applications. This hyper-red CH DELSS1.22 LED features a special narrow wavelength of 665nm to improve signal detection, thin film chip technology, and 120° typical radiation (Lambertian emitter). The FIREFLY CH DELSS1.22 LED operates between -40°C to 85°C temperature range and is available in a white SMT colorless clear resin package. 

The ams OSRAM FIREFLY E1608 CH DELSS1.22 LED measures 0.8mm x 1.6mm x 0.6mm dimensions, which allows users to benefit from more flexible product designs. Typical applications include health monitoring (heart rate monitoring and pulse oximetry) and fitness tracking.

Features

  • Color:
    • λcentroid=665nm (hyper red)
  • Thinfilm chip technology
  • 12VR reverse voltage (TS=25°C)
  • 120° typical radiation (Lambertian emitter)
  • White SMT colorless clear resin package
  • ESD:
    • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • -40°C to +85°C operating temperature range
  • 0.8mm x 1.6mm x 0.6mm dimensions

Applications

  • SpO2 applications
  • Health monitoring
  • Heart rate monitoring
  • Pulse oximetry
  • Fitness tracking

Dimensional Diagram

Mechanical Drawing - ams OSRAM FIREFLY® E1608 CH DELSS1.22 LED

Internal Circuit Diagram

Schematic - ams OSRAM FIREFLY® E1608 CH DELSS1.22 LED
發佈日期: 2022-11-10 | 更新日期: 2025-10-13