ams OSRAM SFH Ambient Light Sensors

ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.

Features

  • Spectral sensitivity adapted to Human Eye Sensitivity (Vλ)
  • High linearity
  • Low-temperature coefficient of spectral sensitivity
  • AEC-Q101-REV-C

Applications

  • Control and drive circuits
  • Ambient light detector
  • Mobile phones
  • Air sensors

Performance Graphs

View Results ( 5 ) Page
零件編號 規格書 說明
SFH 3410-2/3-Z SFH 3410-2/3-Z 規格書 光電晶體管 PHOTOTRANSISTOR (ALS) SMT SMART DIL
SFH 2430-Z SFH 2430-Z 規格書 光二極管 PHOTODIODE (ALS) SMT
SFH 3710-3/4 SFH 3710-3/4 規格書 光電晶體管 SFH 3710-3/4-Z
SFH 5711-2/3-Z SFH 5711-2/3-Z 規格書 環境光感測器 PHOTO IC (ALS) SMT
SFH 2270R SFH 2270R 規格書 光二極管 ALS Photodiode
發佈日期: 2010-08-26 | 更新日期: 2025-09-04