ADF4371/ADF4372包含整合式VCO,其基本輸出頻率為4000 MHz至8000 MHz。此外,VCO頻率可連接劃分為1、2、4、8、16、32或64個電路,可讓使用者在RF8x下產生最低至62.5 MHz的射頻 (RF) 輸出頻率。RF16x下的頻率乘法器可產生8 GHz至16 GHz。頻率四倍頻器可在RF32x下讓ADF4371產生16 GHz至32 GHz的頻率。RFAUX8x可複製RF8x的頻率範圍,或允許直接存取VCO輸出。為抑制頻率乘積出現的非必要結果,乘法器與RF16x和RF32x(僅限ADF4371)的輸出級之間還有諧波濾波器。
所有的晶片內建暫存器皆透過3線介面控制。ADF4371/ADF4372可在類比和數位電源供應器的3.15V至3.45V範圍,以及VCO電源供應的5V下作業。ADF4371/ADF4372亦包含硬體和軟體關機模式。
特點
- RF輸出頻率範圍
- ADF4371 - 62.5MHz至32,000MHz
- ADF4372 - 62.5MHz至16,000MHz
- 分數-N型合成器與整數-N型合成器
- 高解析度39位元分數模組
- 典型的雜訊PFD:−90dBc
- 整合式RMS抖動:38 fs(1 kHz至100 MHz)
- 正規化相位雜訊基準:−234dBc/Hz
- PFD作業至250MHz
- 參考頻率作業至600MHz
- 可編程劃分為1、2、4、8、16、32或64個輸出
- RF8x和RFAUX8x下的輸出範圍為62.5 MHz至8,000 MHz
- RF16x下的輸出範圍為8,000 MHz至16,000 MHz
- RF32x(僅限ADF4371)下的輸出範圍為16,000 MHz至32,000 MHz
- 含自動校正的鎖定時間約3 ms
- 含自動校正旁通的鎖定時間小於30 μs
- 類比與數位電源供應器:3.3V
- VCO電源供應:3.3V與5V
- RF輸出靜音功能
- 7mm×7mm,48端子LGA封裝
應用
- 無線基礎架構(行動通訊的多載波全球系統 (MC-GSM)、5G)
- 測試設備和儀器
- 時脈產生
- 航太與國防
影片
Additional Resources
How Error Vector Magnitude (EVM) Measurement Improves Your System-Level Performance
Discover an extremely useful metric that is defined in many communication standards as a compliance test for applications such as wireless local area networks (WLAN 802.11), mobile communications (4G LTE, 5G), and many more
60GHz Wireless Data Interconnect for Slip Ring Applications
This article summarizes the main requirements of modern industrial applications on a communication interface between mechanically rotating subsystems. It gives a concise overview of these technologies and discusses their main advantages and disadvantages.
Deliver Ground Breaking Low Phase Noise and Spur Performance
Increasing demands for frequency bandwidth, throughput, and dynamic range in communications systems, together with the need for higher antenna frequencies used in millimeter-wave 5G, have all placed further demands on the quality of the local oscillator (LO) or clock used in communications or mixed-signal systems, respectively. Discover Analog Devices’ efforts to address the needs of these demanding applications.
Achieve the Best Phase Noise Performance
This solution describes how to achieve ultralow phase noise with unmatched spurious performance without requiring
complex filtering.
ADI Press Release
方塊圖