Analog Devices Inc. ADM83xx Supervisory Circuits
Analog Devices Inc. ADM83xx Supervisory Circuits monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input.Each part is available in a choice of 26 reset threshold options ranging from 2.5V to 5V in 100mV increments. There are also four reset timeout options of 1ms, 20ms, 140ms, and 1120ms (minimum) and four watchdog timeout options of 6.3ms, 102ms, 1600ms, and 25.6sec (typical). The ADM83xx are available in 5-lead SOT-23 packages and typically consume only 10µA, making them suitable for use in low power portable applications.
Features
- 26 reset threshold options
- 2.5V to 5V in 100mV increments
- 4 reset timeout options
- 1ms, 20ms, 140ms, and 1120ms (minimum)
- 4 watchdog timeout options
- 6.3ms, 102ms, 1600ms, and 25.6sec (typical)
- Manual reset input
- Multiple Reset output options
- Low power consumption
- Specified over wide temperature range (-40°C to 125°C)
- Qualified for automotive applications
- 5-lead SOT-23 package
Applications
- Automotive infotainment
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Portable equipment
Videos
Block Diagram
發佈日期: 2014-01-24
| 更新日期: 2022-03-11