Analog Devices Inc. ADRF5162-EVALZ Evaluation Board

Analog Devices ADRF5162-EVALZ Evaluation Board is a connectorized board, assembled with the ADRF5162 and its application circuitry. This evaluation board is designed to evaluate the features and performance of the ADRF5162 in a straightforward manner. The Analog Devices ADRF5162 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process.

Features

  • Full-featured evaluation board for the ADRF5162
  • Easy connection to the test equipment
  • Thru line for calibration

Applications

  • Military radios, radars, and electronic countermeasures
  • Cellular infrastructure
  • Test and instrumentation
  • GaN and PIN diode replacement

Required Equipment

  • DC power supplies
  • Network analyzer

Test Setup

Infographic - Analog Devices Inc. ADRF5162-EVALZ Evaluation Board

Board Layout

Mechanical Drawing - Analog Devices Inc. ADRF5162-EVALZ Evaluation Board
發佈日期: 2026-08-03 | 更新日期: 2026-08-20