Analog Devices Inc. EVAL-ADAQ4216-FMCZ Evaluation Board

Analog Devices EVAL-ADAQ4216-FMCZ Evaluation Board is a versatile platform designed to demonstrate the performance of the ADAQ4216 precision data acquisition (DAQ) system-in-package (SiP). The Analog Devices EVAL-ADAQ4216-FMCZ board integrates key signal chain components (including a 24-bit ADC, precision references, and a low-noise amplifier) into a compact form factor, streamlining the design of high-accuracy measurement systems. Featuring an FMC connector, the board enables seamless interfacing with FPGA development platforms for rapid prototyping and evaluation. EVAL-ADAQ4216-FMCZ supports flexible input configurations and includes user-accessible test points and headers for easy customization and signal monitoring. Ideal for applications in industrial automation, instrumentation, and medical devices, the EVAL-ADAQ4216-FMCZ simplifies the development of precision analog front ends by reducing design complexity and improving system reliability.

Features

  • Evaluation board for the ADAQ4216
  • Onboard voltage reference and complete power solution
  • Onboard clock source and level translators
  • ACE software for configuration and data analysis (time and frequency domain)
  • FMC-LPC system board connector Zedboard compatible
  • Can be directly interfaced with the Digilent Zedboard by a 160-pin FMC connector
  • ADAQ4216 DAQ
    • 16-bit, 2MSPS, successive approximation register (SAR) analog-to-digital converter (ADC)
    • Low-noise, high-bandwidth programmable instrumentation amplifier
    • Second-order anti-aliasing filter
    • Low-noise, low-distortion, high-bandwidth ADC driver
    • 1.8V low dropout (LDO) regulator

Applications

  • Automatic test equipment
  • Machine automation
  • Process controls
  • Medical and industrial instrumentation
  • Digital control loops

Kit Contents

  • EVAL-ADAQ4216-FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux® OS

Required Equipment

  • PC running Windows® 10 or higher
  • Digilent Zedboard with +12V wall adapter power supply
  • Precision signal source (APx555 or APx2722 or SR1)
  • SMA cable (input to evaluation board)
  • Standard USB A to Micro-USB cable

Connection with Zedboard

Analog Devices Inc. EVAL-ADAQ4216-FMCZ Evaluation Board

Simplified Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADAQ4216-FMCZ Evaluation Board

Setup

Mechanical Drawing - Analog Devices Inc. EVAL-ADAQ4216-FMCZ Evaluation Board
發佈日期: 2025-08-01 | 更新日期: 2025-08-18