Analog Devices Inc. HMC219B GaAs MMIC Fundamental Mixers
Analog Devices HMC219B GaAs MMIC Fundamental Mixers are general-purpose, double balanced mixers in an ultra-miniature 8-lead, MINI_SO_EP package with an exposed pad. The HMC219B Mixers provide excellent LO to RF and LO to IF isolation thanks to its optimized balun structures. The HMC219B from Analog Devices offers typical local oscillator (LO) to radio frequency (RF) isolation at 40dB, LO to intermediate frequency (IF) at 35dB, and RF to IF isolation at 22dB.Designers can use the HMC219B mixers as an upconverter, downconverter, bi-phase demodulator, or phase comparator. When used as a downconverter, the HMC219B mixers downconvert radio frequency (RF) between 2.5GHz and 7GHz to an intermediate frequency (IF) between DC and 3GHz. When used as an upconverter, the mixers upconvert IF between DC and 3GHz to RF between 2.5GHz and 7GHz. The mixer's consistent MMIC performance improves system operation and ensures regulatory compliance with HiperLAN, U-NII, and ISM.
Developed using a GaAs metal-semiconductor field-effect transistor (MESFET) process, the HMC219B requires no external components or matching circuitry. Furthermore, the HMC219B mixers eliminate the need for wire bonding and are compatible with high volume, surface-mount manufacturing techniques.
Features
- 9dB typical conversion loss
- 40dB typical LO to RF isolation
- 35dB typical LO to IF isolation
- 22dB typical RF to IF isolation
- 18dBm typical input IP3 rating
- 11dBm typical input P1dB rating
- 55dBm typical input IP2 rating
- Passive double-balanced topology
- 8-lead, 3mm × 3mm, MINI_SO_EP
Applications
- Microwave radios
- High-performance radio local area network (HiperLAN) and unlicensed national information infrastructure (U-NII)
- Industrial, scientific, and medical (ISM)
Functional Block Diagram