Analog Devices Inc. LT8686S Step-Down Regulators

Analog Devices LT8686S Step-Down Regulators are highly flexible, four-channel, current-mode, monolithic regulators for automotive and industrial power systems. The device combines two high-voltage synchronous buck regulators with two low-voltage synchronous buck regulators to support multiple regulated rails while minimizing board space. The LT8686S supports gangable operation, allowing two high-voltage or low-voltage channels to connect in parallel using a single inductor to achieve higher output current. The ADI LT8686S Step-Down Regulators also offer individual channel enable, track/soft-start, and power-good pins for flexible sequencing and system-level power control.

The regulators are excellent for automotive systems, industrial controls, and industrial power supplies requiring efficient, compact, and EMI-conscious DC/DC conversion. The LT8686S uses the Silent Switcher® 2 architecture with optional spread-spectrum modulation and integrates thermal shutdown and individual-channel cycle-by-cycle current limit protection for robust operation.

Features

  • Silent Switcher 2 architecture for ultralow EMI emissions
  • Optional spread spectrum modulation for EMI mitigation
  • Four-channel current-mode monolithic regulator architecture
  • Gangable high-voltage and low-voltage channel pairs using a single inductor
  • Flexible power supply sequencing and control through individual enable, track/soft-start, and power-good pins
  • Adjustable and synchronizable switching operation for flexible system design
  • High efficiency at high switching frequencies
  • Thermal shutdown and individual channel cycle-by-cycle current limit for short-circuit protection
  • AEC-Q100 qualified for automotive applications

Applications

  • Automotive power systems
  • Industrial controls
  • Industrial power supplies
  • Compact multi-rail DC/DC conversion designs

Specifications

  • Two high-voltage synchronous buck regulators
    • Input voltage range of 3V to 42V
    • Output current of up to 2A per channel
    • Parallel operation of up to 4A using a single inductor
  • Two low-voltage synchronous buck regulators
    • Input voltage range of 3V to 8V
    • Output current of up to 2A per channel
    • Parallel operation of up to 4A using a single inductor
  • Quiescent current of 12μA with all channels active and no load
  • Switching frequency range of 350kHz to 3MHz
  • Operating junction temperature range of -40°C to +150°C
  • Package
    • 32-pin LQFN package
    • 5mm x 5mm package size

Typical Application

Application Circuit Diagram - Analog Devices Inc. LT8686S Step-Down Regulators

Block Diagram

Block Diagram - Analog Devices Inc. LT8686S Step-Down Regulators
發佈日期: 2026-07-13 | 更新日期: 2026-07-22