Analog Devices / Maxim Integrated MAX5713/14/15 Quad-Channel, 12-Bit DACs

Analog Devices MAX5713/14/15 Quad-Channel, 12-Bit Digital-to-Analog Converters (DAC) are feature-rich devices including output buffers and an internal reference that is selectable to 2.048V, 2.500V, or 4.096V. MAX5713/14/15 DAC accepts a wide supply voltage range of 2.7V to 5.5V with extremely low power (3mW) consumption to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100kΩ (typical) load to an external reference. 

The MAX5713/14/15 includes a 50MHz 3-wire SPI/QSPI™/MICROWIRE®/DSP-compatible serial interface that also includes an active-low RDY output for daisy-chain applications. The DAC output is buffered and has a low supply current of less than 250µA per channel and a low offset error of ±0.5mV (typ). On power-up, MAX5713/14/15 resets the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow the use of an external reference. Analog Devices MAX5713/14/15 Quad-Channel, 12-Bit Digital-to-Analog Converters allow simultaneous output updates using software LOAD commands or the hardware load DAC logic input (active-low LDAC).

Features

  • Four high-accuracy DAC channels
    • 12-Bit accuracy without adjustment
    • ±1 LSB INL buffered voltage output
    • Monotonic over all operating conditions
    • Independent mode settings for each DAC
  • Three precision selectable internal references
    • 2.048V, 2.500V, or 4.096V
  • Internal output buffer
    • Rail-to-rail operation with external reference
    • 4.5µs Settling time
    • Outputs directly drive 2kΩ loads
  • Small 5mm x 4.4mm 14-Pin TSSOP or ultra-small 1.6mm x 2.2mm 12-bump WLP package
  • Wide 2.7V to 5.5V supply range
  • Separate 1.8V to 5.5V VDDIO power-supply input
  • 50MHz 3-Wire SPI/QSPI/MICROWIRE/DSP-compatible serial interface with active-low RDY output
  • Power-on-reset to zero-scale DAC output
  • Active-low LDAC and active-low CLR for asynchronous control
  • Three software-selectable power-down output impedances
    • 1kΩ, 100kΩ, or high impedance

Applications

  • Automatic tuning
  • Communication systems
  • Data acquisition
  • Gain and offset adjustments
  • Portable instrumentation
  • Power amplifier controls
  • Process control and servo loops
  • Programmable voltage and current sources

Block Diagram

Analog Devices / Maxim Integrated MAX5713/14/15 Quad-Channel, 12-Bit DACs
發佈日期: 2013-02-14 | 更新日期: 2023-04-13