Apacer Technology Inc. PT220-M242 PCI Express Flash Drives
Apacer Technology Inc. PT220-M242 PCI Express Flash Drives are designed to deliver exceptionally low latency and outstanding performance in an M.2 2242 mechanical dimensions. These SSDs are fully compliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications to operate in different power-management modes while consuming low power. The PT220-M242 flash drives are built with a powerful PCIe controller that supports on-the-module ECC as well as an efficient Wear Leveling scheme. These industrial SSDs adopt advanced LDPC ECC engines with 3D NAND flash memory to improve reliability. The PT220-M242 PCI flash drives exhibit flash block management, S.M.A.R.T., TRIM, Hyper Cache technology, DataDefender™, and DataRAID™. Typical applications range from industrial, imaging, gaming, and computing to enterprise markets.Features
- PCIe interface:
- Compliant with PCI Express 3.1
- Compliant with NVMe 1.3
- Compatible with PCIe Gen3 x4 interface
- Capacities:
- 128GB, 256GB, or 512GB
- 1TB
- Performance:
- Interface burst read/write: 4GB/sec
- Sequential read: up to 2,400MB/sec
- Sequential write: up to 2,100MB/sec
- Random read (4K): up to 158,000 IOPS
- Random write (4K): up to 303,000 IOPS
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- S.M.A.R.T.
- DataDefender™
- TRIM support
- Hyper Cache Technology
- NVMe Secure Erase
- 3D TLC (BiCS5) NAND Flash type
- MTBF: >3,000,000 hours
- Endurance (in drive writes per day - DWPD)
- 128GB: 2.38DWPD
- 256GB: 1.99DWPD
- 512GB: 2.25DWPD
- 1TB: 1.96DWPD
- NVMe features:
- Supports Host Memory Buffer (HMB)
- Temperature ranges:
- Operating: 0°C to 70°C
- Storage: -55°C to 100°C
- 3.3V ± 5% supply voltage
- Power consumption:
- Active mode: 1,235mA (maximum)
- Idle mode: 255mA
- Connector types:
- 75-pin M.2 module pinout
- Power management:
- Supports APST
- Supports ASPM L1.2
- Form factor:
- M.2 2242 double side, M Key
- Dimensions: 22.00mm x 42.00mm x 4.08mm (maximum)
- 4.2g±5% net weight
- Security:
- AES 256-bit hardware encryption
- Reliability:
- Thermal sensor
- Thermal throttling
- End-to-end data protection
- Sidefill
- Heatsink design
- LED indicators for drive behavior
- RoHS compliant
Applications
- Industrial
- Imaging
- Gaming
- Computing
- Enterprise markets
Functional Block Diagram
發佈日期: 2023-05-16
| 更新日期: 2023-06-15