Apacer Technology Inc. PT220-M280 Industrial PCIe SSDs

Apacer Technology Inc. PT220-M280 Industrial PCIe SSDs are designed in M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These SSDs are built with a powerful PCIe controller to deliver outstanding performance in data transfer. The speeds can reach up to 210,000/327,000MB/s and 2,400/2,240MB/s in IOPS and sequential read/write. The PT220-M280 SSDs utilize 3D NAND for higher capacities of up to 2TB and provide more power efficiency. These PCIe SSDs exhibit Advanced Encryption Standards (AES) to ensure data security. The PT220-M280 industrial PCIe SSDs also feature flash bad-block management, S.M.A.R.T., TRIM support, DataDefender™, global wear leveling, Hyper-Cache technology, and NVMe Secure Erase. Typical applications include gaming, industrial, imaging, computing, and the Internet of Things (IoT).

Features

  • PCIe interface:
    • Compliant with PCI Express 3.1
    • Compliant with NVMe 1.3
    • Compatible with PCIe Gen3 x4 interface
  • Capacities:
    • 128GB, 256GB, or 512GB
    • 1TB or 2TB
  • Performance:
    • Interface burst read/write: 4GB/sec
    • Sequential read: up to 2,400MB/sec
    • Sequential write: up to 2,240MB/sec
    • Random read (4K): up to 210,000 IOPS
    • Random write (4K): up to 327,000 IOPS
  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • S.M.A.R.T.
    • DataDefender™
    • TRIM support
    • Hyper Cache technology
    • NVMe Secure Erase
  • NAND flash type: 3D TLC (BiCS5)
  • MTBF: >3,000,000 hours
  • Endurance (in drive writes per day - DWPD)
    • 128GB: 2.38DWPD
    • 256GB: 1.99DWPD
    • 512GB: 2.25DWPD
    • 1TB: 1.96DWPD
    • 2TB: 2.02DWPD
  • NVMe features:
    • Supports Host Memory Buffer (HMB)
  • Temperature ranges:
    • Operating: 0°C to 70°C
    • Storage: -55°C to 100°C
  • 3.3V ± 5% supply voltage
  • Power consumption:
    • Active mode: 1210mA (maximum)
    • Idle mode: 240mA
  • Connector types:
    • 75-pin M.2 module pinout
  • Power management:
    • Supports APST
    • Supports ASPM L1.2
  • Form factor:
    • M.2 2280 single side, M Key: 128GB/256GB
    • M.2 2280 double side, M Key: 512GB/1TB/2TB
  • Dimensions:
    • Single side: 22mm x 80mm x 2.58mm (maximum)
    • Double side: 22mm x 80mm x 4.08mm (maximum)
    • 7.59g±5% net weight
  • Security:
    • AES 256-bit hardware encryption
  • Reliability:
    • Thermal sensor
    • Thermal throttling
    • End-to-end data protection
    • CoreGlacier™
    • Sidefill
  • LED indicators for drive behavior
  • RoHS compliant

Applications

  • Gaming
  • Industrial
  • Imaging
  • Internet of Things (IoT)
  • Computing
  • Enterprise markets

Functional Block Diagram

Block Diagram - Apacer Technology Inc. PT220-M280 Industrial PCIe SSDs
發佈日期: 2023-05-16 | 更新日期: 2026-07-09