Advanced Energy / Artesyn NeoPower Configurable Power Supplies

Advanced Energy / Artesyn NeoPower Configurable Power Supplies feature high-power-density supplies with up to 4000W output power. The power supplies are easily configurable, series or parallel, with an intuitive software interface enabling fast prototypes. The power supplies support MODBus RTU digital communication, PMBUS, and CANOPEN with a ConnectedPower dongle for control and monitoring. The Advanced Energy / Artesyn NeoPower Configurable Power Supplies offer various protections, including Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. The power supplies are RoHS-compliant and certified for industrial and medical safety standards.

The NP modules support the NP05 and NP08 series, with suffixes M for Medical BF-rated applications and L for industrial low-noise applications, available in a 24V dual-output option. The NeoPower NP08 series offers eight slots, with a maximum power of 2000W at low line and 4000W at high line, and a density of 18.18W/in³. The NP05 series offers five slots with a maximum power of 1200W at low line and 2400W at high line, and a density of 17.45W/in³.

Features

  • Five and eight cases available
  • Short circuit protection
  • OVP
  • OCP
  • OTP
  • Active power factor correction
  • Output on/off control
  • Fan speed control
  • Power good signal
  • Active current share
  • Remote voltage sense
  • Supports MODBUS RTU digital communication
  • End user installable modules

Specifications

  • Up to 4000W power
  • 90VAC to 264VAC 1-phase input voltage range
  • Up to 8 outputs
  • 47Hz to 440Hz AC input frequency range
  • 80A maximum inrush current rating
  • 1.1 to 1.5 crest factor
  • <2.5mA input leakage current
  • -40°C to +85°C storage temperature range
  • 5000VAC/7000VDC, 2 x MOPP input-to-output rating
  • 1800VAC/2500VDC, 1 x MOPP input-to-earth rating
  • 1800VAC/2500VDC, 1 x MOPP medical BF-rated output-to-earth rating
  • Safety:
    • IEC/EN 62368-1
    • UL 62368-1, CSA C22.2 No. 62368-1
    • IEC/EN 60601-1
    • ANSI/AAMI ES 60601-1 CAN/CSA-C22.2 No 60601-1
    • CE mark (LVD+RoHS)
    • CB certificates and report
    • CCC (CQC optional)

Chassis Options

Infographic - Advanced Energy / Artesyn NeoPower Configurable Power Supplies

NP05 and NP08 Panel Overview

Chart - Advanced Energy / Artesyn NeoPower Configurable Power Supplies

Videos

發佈日期: 2024-02-13 | 更新日期: 2025-11-25