Asahi Kasei Microdevices Hall ICs
Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.Features
- High response speed
- Reliability and results
Applications
- Home appliances
- Industrial equipment
- In-vehicle applications
View Results ( 23 ) Page
| 零件編號 | 規格書 | 說明 | 運作供電電流 | 最大輸出電流 | 最小/最大操作點 | 釋放點 最小/最大 (Brp) | 工作電源電壓 | 最高工作溫度 | 最低工作溫度 |
|---|---|---|---|---|---|---|---|---|---|
| EW610B | ![]() |
板機接口霍耳反應/磁性傳感器 Hall Effect ICs / Latch | 6 mA | 10 mA | 3 mT | - 3 mT | 12 V | + 115 C | - 40 C |
| EQ430L | ![]() |
板機接口霍耳反應/磁性傳感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ433L | ![]() |
板機接口霍耳反應/磁性傳感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ432L | ![]() |
板機接口霍耳反應/磁性傳感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ431L | ![]() |
板機接口霍耳反應/磁性傳感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| HW300B | ![]() |
板機接口霍耳反應/磁性傳感器 Hall Element / HW Series / Hypersensitive | 20 mA | + 110 C | - 40 C | ||||
| EW650B | ![]() |
板機接口霍耳反應/磁性傳感器 Hall Effect ICs / Switch | 6 mA | 10 mA | 6 mT | 5 mT | 12 V | + 115 C | - 40 C |
| EQ732L | ![]() |
板機接口霍耳反應/磁性傳感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| HG106C | ![]() |
板機接口霍耳反應/磁性傳感器 Hall Element / HG Series | 10 V | + 125 C | - 40 C | ||||
| HW108A | ![]() |
板機接口霍耳反應/磁性傳感器 Hall Element / HW Series / Hypersensitive | 20 mA | + 110 C | - 40 C |
發佈日期: 2023-04-18
| 更新日期: 2023-06-14