TE Connectivity

TE Connectivity是一家全球技術領先企業,致力於創造更安全、可持續、高效及互聯的未來。我們廣泛的連線及感應器解決方案在最惡劣的環境中獲得證明,在交通、工業應用、醫療技術、能源、資料通訊及家庭方面均取得了進步。TE擁有約80,000名員工,其中包括7,500多名工程師,與大約140個國家/地區的客戶一起工作,確保EVERY CONNECTION COUNTS(無限連動,盡在其中)。
-
TE Connectivity FN3060 3-Phase FiltersDesigned for 480VAC nominal operation with current ratings of 20A to 250A.2026/6/5 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.2026/6/5 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.2026/6/5 -
TE Connectivity CRGSP厚膜抗硫脈衝晶片電阻High reliability and performance in demanding environments where sulfur contamination is a concern.2026/6/2 -
TE Connectivity 18P NTSEAL封閉式連接器18-position connector that provides an easy-to-use solution for rugged applications.2026/5/14 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.2026/5/13 -
TE Connectivity OPS3油品特性感應器 (OPS)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.2026/4/14 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.2026/4/10 -
TE Connectivity SPE-M12混合連接器Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.2026/4/10 -
TE Connectivity 堅固型IP67級I/O快裝連接器Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.2026/4/8 -
TE Connectivity ANT-2.4-WRT-MON外部面板安裝型天線Low-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.2026/4/8 -
TE Connectivity ANT-916-WRT 915MHz外部面板安裝型天線Low-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.2026/4/8 -
TE Connectivity CBOT評估套件Designed to evaluate high‑speed MULTIGIG TRX transceiver platform performance.2026/4/7 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.2026/4/1 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.2026/3/24 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.2026/3/17 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.2026/3/16 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.2026/3/12 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.2026/3/11 -
TE Connectivity 25G 0.5mm Free Height ConnectorsConnect computer-on-module (COM) and COM Express modules to carrier boards.2026/3/2 -
TE Connectivity 電纜入口板 (CEP)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2026/2/26 -
TE Connectivity 8XH高精度介質隔離壓力感測器將MEMS晶片、ASIC及被動元件整合於隔離的注油腔體內。2026/2/23 -
TE Connectivity 56G MezzaWave連接器Handles data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems.2026/2/16 -
TE Connectivity AMPFOIL ULTRA連接器Designed for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.2026/2/6 -
TE Connectivity QP 6.5多色線對板電源連接器旨在協助印刷電路板製造商提升組裝效率。2026/1/16 -