Axiomtek tBOX210 Rail-grade Fanless Embedded System

Axiomtek tBOX210 Rail-grade Fanless Embedded System is built for onboard intelligent surveillance and data-intensive rail applications. The rugged, fanless design uses LGA1700 14th/13th/12th Gen Intel® Core™ i9/i7/i5/i3 or Celeron® processors with the Intel Q670E chipset to support rolling stock workloads. The tBOX210 combines rail-focused certifications, high-bandwidth connectivity, and scalable storage for onboard video recording and data collection. Four M12 2.5GbE LAN ports support secure camera connections, while two or four internal 2.5" 15mm SATA drive options provide storage capacity for extended recording requirements. The system also supports smart ignition power management and a wide 24VDC to 110VDC rail power input. Designed for harsh transportation environments, the Axiomtek tBOX210 complies with railway shock and vibration requirements.

Features

  • Rail-grade fanless design for onboard surveillance and data collection
  • LGA1700 14th/13th/12th Gen Intel Core i9/i7/i5/i3 or Celeron processor support
  • Intel Q670E platform for transportation computing workloads
  • Four M12 2.5GbE LAN ports for high-bandwidth camera links
  • Smart ignition power management for controlled power operation
  • Swappable SATA storage options for high-capacity onboard recording

Applications

  • Onboard intelligent surveillance
  • Rail video recording systems
  • Rolling stock data collection
  • Data-intensive rail applications

Specifications

  • CE, LVD, FCC, EN 50155, EN 45545-2, and NFPA 130 certified
  • 24VDC to 110VDC input for rail power systems
  • Two USB 3.2 Gen 2 Type-A ports
  • HDMI Type-A 1.4b (3840 x 2160 at 30Hz) display port
  • IP30-rated construction
  • -40°C to +70°C operating temperature range
  • Wall-mount design
  • AXView software support

Layout

Infographic - Axiomtek tBOX210 Rail-grade Fanless Embedded System
發佈日期: 2026-07-02 | 更新日期: 2026-08-20