Bel Fuse Resettable PTC Fuses
Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.View PTC Fuses
Bel Fuse 0ZCF可重置PPTC保險絲
AEC-Q200兼容保險絲設計用於汽車及任何可重置應用。
Bel Fuse 0ZCN Surface-Mount PTC Fuses
2016 resettable chip features a unique polymer formulation that offers superior circuit protection.
Bel Fuse 0ZRA Radial Leaded PTC Fuses
Offer a 3A to 14A operating current range, 16VDC maximum voltage rating, and 100A maximum current.
Bel Fuse 0ZRB Radial Leaded PTC Fuses
Offer a 900mA to 9A operating current range, a 30VDC maximum voltage rating, and low DCR resistance.
Bel Fuse 0ZRC Radial Leaded PTC Fuses
100mA to 3.75A operating current range, up to 90VDC voltage rating, and a low hold current.
Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses
Up to 240VAC/DC max voltage, 50mA to 2A hold current range, and 265VAC/DC max interrupt voltage.
Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses
Designed for low-voltage USB equipment, low resistance, fast trip time, and low trip-to-hold ratio.
Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses
Low resistance, high hold current (500mA-15A), up to 16V voltage, up to 125°C operating temperature.
Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses
Solid state, radial-leaded PTC fuses with a maximum operating voltage of 60VDC.
Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses
Solid state, low hold current, 60VDC max. operating voltage, 50mA to 3.75A operating (hold current).
Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses
Solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications.
Bel Fuse Axial Lead Battery Strap PTCs
Low profile battery strap PTCs that protect against overcharging in rechargeable batteries.
Related Solutions
Bel Fuse 汽車保險絲
用於汽車電路保護,無論是在機艙內還是在引擎罩下,均符合AEC-Q200標準。
Bel Group 5G解決方案
具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。
- Bel Fuse