Bel BC-66 RJ12 Patchcord Cables

Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

Features

  • RJ12 cable assemblies
  • Available with straight and reverse modular plugs
  • Individually bagged cable assemblies
  • 28AWG flat telephone wire construction
  • 300V voltage rating
  • 8Ω conductor resistance
  • 5MΩ insulation resistance
  • 6P6C modular plug with gold flash on contacts on P1 and P2 connectors

Mechanical Drawings

Mechanical Drawing - Bel BC-66 RJ12 Patchcord Cables
View Results ( 6 ) Page
零件編號 規格書 電纜長度 描述/功能 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數
BC-66SS007F BC-66SS007F 規格書 2.134 m (7 ft) Straight RJ12 6 Position RJ12 6 Position
BC-66RS007F BC-66RS007F 規格書 2.134 m (7 ft) Reverse RJ12 6 Position RJ12 6 Position
BC-66RS014F BC-66RS014F 規格書 4.267 m (14 ft) Reverse RJ12 6 Position RJ12 6 Position
BC-66RS025F BC-66RS025F 規格書 7.62 m (25 ft) Reverse RJ12 6 Position RJ12 6 Position
BC-66SS014F BC-66SS014F 規格書 4.267 m (14 ft) Straight RJ12 6 Position RJ12 6 Position
BC-66SS025F BC-66SS025F 規格書 7.62 m (25 ft) Straight RJ12 6 Position RJ12 6 Position
發佈日期: 2019-12-30 | 更新日期: 2023-03-17