BIVAR GLP Press-Fit Halo Light Pipes
BIVAR GLP Press-Fit Halo Light Pipes are designed to provide IP54 ingress protection without the need for additional hardware. These pipes are constructed using the polycarbonate material. The GLP light pipes operate from -40°C to 120°C temperature range and are available in flat and dome face options. These light pipes are used in applications that require protection against dust and moisture.Features
- IP54 ingress protection
- Polycarbonate material
- UL 94V-0 flammability rating
- Ideal for protection against dust and moisture
Overview
Videos
發佈日期: 2025-05-13
| 更新日期: 2025-08-11