Bourns 2029-x-SMLF Series GDT Surge Arrestors

Bourns 2029-xx-SMLF Series GDT Surge Arrestors are heavy duty 2-electrode Gas Discharge Tube (GDT) arrestors in an 8mm x 6mm surface mount (SM) package. This series is Class 5 rated and attains the highest performance classification available under ITU K.12 requirements. High performance in a compact surface mount package makes this Bourns series ideal for use in heavily exposed telecommunications, commercial, and industrial applications.

Features

  • Surface mount for economical assembly
  • High surge current rating
  • Designed to meet ITU-T K.12 class 5 surge current requirements
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • UL recognized

Applications

  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Automotive, aircraft, military electronics
發佈日期: 2015-09-14 | 更新日期: 2022-03-11